RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 7mm
Height
7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000h
Ripple Current
65mA
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium 7 mm Radial Capacitors
AED 206.00
AED 0.206 Each (In a Bag of 1000) (ex VAT)
AED 216.30
AED 0.216 Each (In a Bag of 1000) (inc. VAT)
1000
AED 206.00
AED 0.206 Each (In a Bag of 1000) (ex VAT)
AED 216.30
AED 0.216 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 1000 | AED 0.206 | AED 206.00 |
2000+ | AED 0.206 | AED 206.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 7mm
Height
7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000h
Ripple Current
65mA
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
Product details