Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 47μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole

RS Stock No.: 276-6077Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

450V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 33mm

Length

33mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000 h

Lifetime

1000h

Tolerance

20%

Ripple Current

272mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Dissipation Factor

24%

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 37.54

AED 37.54 Each (ex VAT)

AED 39.42

AED 39.42 Each (inc. VAT)

RS PRO 47μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole

AED 37.54

AED 37.54 Each (ex VAT)

AED 39.42

AED 39.42 Each (inc. VAT)

RS PRO 47μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 37.54
25 - 49AED 33.76
50 - 74AED 30.40
75+AED 27.77
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

450V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 33mm

Length

33mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000 h

Lifetime

1000h

Tolerance

20%

Ripple Current

272mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Dissipation Factor

24%

Country of Origin

Taiwan, Province Of China

You may be interested in