RS PRO 47μF Electrolytic Tantalum Electrolytic Capacitor 16V dc

Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
47µF
Voltage
16V dc
Mounting Type
Through Hole
Package/Case
D
Lead Pitch
2.5mm
Tolerance
±20%
Length
6.5mm
Depth
6.5mm
Height
11mm
Dimensions
6.5 x 6.5 x 11mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.08%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China
AED 44.10
AED 4.41 Each (In a Pack of 10) (ex VAT)
AED 46.30
AED 4.63 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 44.10
AED 4.41 Each (In a Pack of 10) (ex VAT)
AED 46.30
AED 4.63 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 4.41 | AED 44.10 |
100 - 240 | AED 3.675 | AED 36.75 |
250+ | AED 3.36 | AED 33.60 |
Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
47µF
Voltage
16V dc
Mounting Type
Through Hole
Package/Case
D
Lead Pitch
2.5mm
Tolerance
±20%
Length
6.5mm
Depth
6.5mm
Height
11mm
Dimensions
6.5 x 6.5 x 11mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.08%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China