RS PRO, 47Ω 300W Wire Wound Chassis Mount Resistor ±5%
Technical Document
Specifications
Brand
RS ProResistance
47Ω
Power Rating
300W
Series
R300
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-200ppm/°C
Maximum Temperature Coefficient
+200ppm/°C
Dimensions
215 x 60 x 30mm
Overall Width
60mm
Overall Height
30mm
Overall Length
215mm
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
AED 287.40
Each (ex VAT)
AED 301.77
Each (inc. VAT)
1
AED 287.40
Each (ex VAT)
AED 301.77
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 287.40 |
5 - 9 | AED 272.95 |
10 - 24 | AED 257.90 |
25+ | AED 242.15 |
Technical Document
Specifications
Brand
RS ProResistance
47Ω
Power Rating
300W
Series
R300
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-200ppm/°C
Maximum Temperature Coefficient
+200ppm/°C
Dimensions
215 x 60 x 30mm
Overall Width
60mm
Overall Height
30mm
Overall Length
215mm
Country of Origin
India