RS PRO 47Ω Carbon Film Resistor 0.25W ±5%

Technical Document
Specifications
Brand
RS ProResistance
47Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 0.25W
The RS PRO series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. The carbon film is the most common axial leaded resistor which is used for applications where a very good tolerance and temperature coefficient are not necessary.
Features
Available in resistances from 1 Ohm to 9.1 mOhm
0.25W power rating
5% tolerance
Resistor body 2.3 mm in diameter, 6.3 mm in length
Carbon film construction
Long-term stability
Solder plated copper leads
Benefits of Carbon Composition
Carbon composition resistors are made from a moulded carbon powder that has been mixed with a phenolic resin to bind and create a uniform resistive body. It is then surrounded in an insulating case after attaching end leads.
Carbon composition resistors are used in applications in which the initial tolerance does not need to be any closer than +/- 5% of the value.
What does the power rating mean?
The power rating of a resistor describes the amount of power that the resistor can dissipate safely.
What do the colours mean?
Each of the colour bands has a specific meaning. The first two colours give the base value of the resistor, the next gives the multiplier and the final band the tolerance. If a resistor has five bands, it is a more precise resistor, in which the first three bands represent the base values, and the fourth and fifth represent the multiplier and tolerance respectively.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
AED 6.18
AED 0.618 Each (In a Pack of 10) (ex VAT)
AED 6.49
AED 0.649 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 6.18
AED 0.618 Each (In a Pack of 10) (ex VAT)
AED 6.49
AED 0.649 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 0.618 | AED 6.18 |
250 - 490 | AED 0.566 | AED 5.66 |
500 - 990 | AED 0.515 | AED 5.15 |
1000+ | AED 0.464 | AED 4.64 |
Technical Document
Specifications
Brand
RS ProResistance
47Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 0.25W
The RS PRO series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. The carbon film is the most common axial leaded resistor which is used for applications where a very good tolerance and temperature coefficient are not necessary.
Features
Available in resistances from 1 Ohm to 9.1 mOhm
0.25W power rating
5% tolerance
Resistor body 2.3 mm in diameter, 6.3 mm in length
Carbon film construction
Long-term stability
Solder plated copper leads
Benefits of Carbon Composition
Carbon composition resistors are made from a moulded carbon powder that has been mixed with a phenolic resin to bind and create a uniform resistive body. It is then surrounded in an insulating case after attaching end leads.
Carbon composition resistors are used in applications in which the initial tolerance does not need to be any closer than +/- 5% of the value.
What does the power rating mean?
The power rating of a resistor describes the amount of power that the resistor can dissipate safely.
What do the colours mean?
Each of the colour bands has a specific meaning. The first two colours give the base value of the resistor, the next gives the multiplier and the final band the tolerance. If a resistor has five bands, it is a more precise resistor, in which the first three bands represent the base values, and the fourth and fifth represent the multiplier and tolerance respectively.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.