RS PRO 48 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm

Technical Document
Specifications
Brand
RS ProNumber of Compartments
48
Height
91mm
Width
416mm
Depth
336mm
Adjustable Compartments
No
Transparent Lid
Yes
Material
Polypropylene
Colour
Black, Red
Foam
No
Model Number
RC48
Country of Origin
Italy
Product details
RS PRO Rack Case Organiser Compartment Boxes
RS PRO Rack Case Organiser. A new organiser rack-case which belong to RS PRO Pic Box System family. Inside they are equipped with the anchoring system of removable Pick-Boxes.
RS PRO Compartment Boxes are made with a mixture of PP and Calcium Carbonate so oil-proof and grease-proof. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid and the metal locks make it particularly strong . Each compartment divider is pressed by the lid, preventing part movement. These assortment boxes are ideal for the storage of nuts, washers, screws and small component parts.
Options available for RS PRO Rack Case Organiser and RS PRO Pick Boxes include:
136-8904 - RS PRO Rack Case Organiser (including 8 piece of RS stock no: 136-8903)
136-8905 - RS PRO Rack Case Organiser (including 12 pieces of RS stock no: 136-8902)
136-8906 - RS PRO Rack Case Organiser (including 24 pieces of RS stock no: 136-8901)
136-8907 - RS PRO Rack Case Organiser (including 48 pieces of RS stock no: 136-8900)
Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.
RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.
Size
• 416 x 336 x 91 mm
Typical Applications
These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components. Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs.
Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.
FAQs
Does this storage box come with a lid?
Yes, this assortment case comes with a transparent lid.
AED 559.34
AED 559.34 Each (ex VAT)
AED 587.31
AED 587.31 Each (inc. VAT)
1
AED 559.34
AED 559.34 Each (ex VAT)
AED 587.31
AED 587.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Compartments
48
Height
91mm
Width
416mm
Depth
336mm
Adjustable Compartments
No
Transparent Lid
Yes
Material
Polypropylene
Colour
Black, Red
Foam
No
Model Number
RC48
Country of Origin
Italy
Product details
RS PRO Rack Case Organiser Compartment Boxes
RS PRO Rack Case Organiser. A new organiser rack-case which belong to RS PRO Pic Box System family. Inside they are equipped with the anchoring system of removable Pick-Boxes.
RS PRO Compartment Boxes are made with a mixture of PP and Calcium Carbonate so oil-proof and grease-proof. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid and the metal locks make it particularly strong . Each compartment divider is pressed by the lid, preventing part movement. These assortment boxes are ideal for the storage of nuts, washers, screws and small component parts.
Options available for RS PRO Rack Case Organiser and RS PRO Pick Boxes include:
136-8904 - RS PRO Rack Case Organiser (including 8 piece of RS stock no: 136-8903)
136-8905 - RS PRO Rack Case Organiser (including 12 pieces of RS stock no: 136-8902)
136-8906 - RS PRO Rack Case Organiser (including 24 pieces of RS stock no: 136-8901)
136-8907 - RS PRO Rack Case Organiser (including 48 pieces of RS stock no: 136-8900)
Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.
RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.
Size
• 416 x 336 x 91 mm
Typical Applications
These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components. Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs.
Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.
FAQs
Does this storage box come with a lid?
Yes, this assortment case comes with a transparent lid.