Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V
Output Current
2A
Maximum Temperature
+40°C
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
48W
Cable Length
1.5m
Medical Approved
No
MTBF
50000h
Width
52mm
Depth
35mm
Minimum Temperature
-20°C
Energy Efficiency Level
VI
Length
116mm
Distrelec Product Id
30402675
Country of Origin
China
AED 161.91
AED 161.91 Each (ex VAT)
AED 170.01
AED 170.01 Each (inc. VAT)
1
AED 161.91
AED 161.91 Each (ex VAT)
AED 170.01
AED 170.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 161.91 |
5 - 9 | AED 156.98 |
10 - 24 | AED 152.14 |
25+ | AED 149.26 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V
Output Current
2A
Maximum Temperature
+40°C
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
48W
Cable Length
1.5m
Medical Approved
No
MTBF
50000h
Width
52mm
Depth
35mm
Minimum Temperature
-20°C
Energy Efficiency Level
VI
Length
116mm
Distrelec Product Id
30402675
Country of Origin
China