RS PRO 4.9152MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm

Technical Document
Specifications
Brand
RS ProStandard Frequency
4.9152MHz
Mounting Type
Surface Mount
Load Capacitance
20pF
Pin Count
2
Length
12mm
Width_SC_PC
3.8mm
Height
4.6mm
Dimensions
12 x 3.8 x 4.6mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
130Ω
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Country of Origin
China
Product details
RS Pro AC Surface Mount Microprocessor Crytals, 13.5mm x 4.8mm
From RS Pro, these surface mount microprocessor crystal units provide a low profile solution. Extended temperature range options (-40 °C to +85 °C) are available.
Product Applications:
These crystal units make excellent clock signal generators for CPUs.
AED 23.18
AED 0.927 Each (In a Pack of 25) (ex VAT)
AED 24.34
AED 0.973 Each (In a Pack of 25) (inc. VAT)
25
AED 23.18
AED 0.927 Each (In a Pack of 25) (ex VAT)
AED 24.34
AED 0.973 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 0.927 | AED 23.18 |
100 - 225 | AED 0.876 | AED 21.89 |
250 - 475 | AED 0.824 | AED 20.60 |
500+ | AED 0.772 | AED 19.31 |
Technical Document
Specifications
Brand
RS ProStandard Frequency
4.9152MHz
Mounting Type
Surface Mount
Load Capacitance
20pF
Pin Count
2
Length
12mm
Width_SC_PC
3.8mm
Height
4.6mm
Dimensions
12 x 3.8 x 4.6mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
130Ω
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Country of Origin
China
Product details
RS Pro AC Surface Mount Microprocessor Crytals, 13.5mm x 4.8mm
From RS Pro, these surface mount microprocessor crystal units provide a low profile solution. Extended temperature range options (-40 °C to +85 °C) are available.
Product Applications:
These crystal units make excellent clock signal generators for CPUs.