Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 4A, 15V, Black, Red, 500mm Lead Length

RS Stock No.: 273-9413Brand: RS PRODistrelec Article No.: 30404624
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

RS Pro

Lead Length

500mm

Current Rating

4A

Test Lead Type

4 mm Connector Test Leads

Colour

Black, Red

Voltage Rating

15V

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

PVC

Distrelec Product Id

30404624

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 70.09

AED 70.09 1 Pair (ex VAT)

AED 73.59

AED 73.59 1 Pair (inc. VAT)

RS PRO, 4A, 15V, Black, Red, 500mm Lead Length

AED 70.09

AED 70.09 1 Pair (ex VAT)

AED 73.59

AED 73.59 1 Pair (inc. VAT)

RS PRO, 4A, 15V, Black, Red, 500mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 70.09
10 - 24AED 64.58
25+AED 60.22

Technical Document

Specifications

Brand

RS Pro

Lead Length

500mm

Current Rating

4A

Test Lead Type

4 mm Connector Test Leads

Colour

Black, Red

Voltage Rating

15V

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

PVC

Distrelec Product Id

30404624

Country of Origin

United Kingdom