RS PRO 4A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 1 Fuse

Technical Document
Specifications
Brand
RS ProGender
Socket
Number of Fuses
1
Switch Type
2 Pole
Termination Method
Faston
Current Rating
4A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Operating Temperature Range
-25 → +100°C
Width
29.5mm
Depth
61mm
Height
63mm
Dimensions
61 x 29.5 x 63mm
Country of Origin
China
AED 108.41
AED 108.41 Each (ex VAT)
AED 113.83
AED 113.83 Each (inc. VAT)
1
AED 108.41
AED 108.41 Each (ex VAT)
AED 113.83
AED 113.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 108.41 |
5 - 9 | AED 97.65 |
10 - 24 | AED 89.67 |
25+ | AED 82.48 |
Technical Document
Specifications
Brand
RS ProGender
Socket
Number of Fuses
1
Switch Type
2 Pole
Termination Method
Faston
Current Rating
4A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Operating Temperature Range
-25 → +100°C
Width
29.5mm
Depth
61mm
Height
63mm
Dimensions
61 x 29.5 x 63mm
Country of Origin
China