RS PRO 4A F Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 239-4985Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

1kV dc

Body Material

Ceramic

Series

Solar

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

India

Stock information temporarily unavailable.

AED 277.20

AED 27.72 Each (In a Pack of 10) (ex VAT)

AED 291.06

AED 29.106 Each (In a Pack of 10) (inc. VAT)

RS PRO 4A F Ceramic Cartridge Fuse, 10 x 38mm

AED 277.20

AED 27.72 Each (In a Pack of 10) (ex VAT)

AED 291.06

AED 29.106 Each (In a Pack of 10) (inc. VAT)

RS PRO 4A F Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

1kV dc

Body Material

Ceramic

Series

Solar

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

India