RS PRO 4A F Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 563-481Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Overall Dimensions
5 x 20mm
Body Material
Glass
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Cartridge FuseBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
AED 15.22
AED 1.522 Each (In a Pack of 10) (ex VAT)
AED 15.98
AED 1.598 Each (In a Pack of 10) (inc. VAT)
RS PRO 4A F Glass Cartridge Fuse, 5 x 20mm
10
AED 15.22
AED 1.522 Each (In a Pack of 10) (ex VAT)
AED 15.98
AED 1.598 Each (In a Pack of 10) (inc. VAT)
RS PRO 4A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.522 | AED 15.22 |
100 - 190 | AED 1.47 | AED 14.70 |
200 - 490 | AED 1.365 | AED 13.65 |
500+ | AED 1.312 | AED 13.12 |
You may be interested in
RS PRO Cartridge FuseBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RS ProCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Overall Dimensions
5 x 20mm
Body Material
Glass
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Cartridge FuseBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)