RS PRO 4A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 668-5972Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
Littelfuse 4A F Glass Cartridge Fuse, 5 x 20mm
AED 1.874Each (In a Pack of 10) (ex VAT)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 17.32

AED 1.732 Each (In a Pack of 10) (ex VAT)

AED 18.19

AED 1.819 Each (In a Pack of 10) (inc. VAT)

RS PRO 4A F Glass Cartridge Fuse, 5 x 20mm

AED 17.32

AED 1.732 Each (In a Pack of 10) (ex VAT)

AED 18.19

AED 1.819 Each (In a Pack of 10) (inc. VAT)

RS PRO 4A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 1.732AED 17.32
100 - 490AED 1.68AED 16.80
500 - 740AED 1.522AED 15.22
750+AED 1.47AED 14.70
You may be interested in
Littelfuse 4A F Glass Cartridge Fuse, 5 x 20mm
AED 1.874Each (In a Pack of 10) (ex VAT)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
Littelfuse 4A F Glass Cartridge Fuse, 5 x 20mm
AED 1.874Each (In a Pack of 10) (ex VAT)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)