RS PRO 4A M Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 182-4190Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

M

Voltage Rating

500V ac

Body Material

Ceramic

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 85.31

AED 17.062 Each (In a Pack of 5) (ex VAT)

AED 89.58

AED 17.915 Each (In a Pack of 5) (inc. VAT)

RS PRO 4A M Ceramic Cartridge Fuse, 5 x 20mm
Select packaging type

AED 85.31

AED 17.062 Each (In a Pack of 5) (ex VAT)

AED 89.58

AED 17.915 Each (In a Pack of 5) (inc. VAT)

RS PRO 4A M Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 17.062AED 85.31
25 - 120AED 16.012AED 80.06
125 - 245AED 14.648AED 73.24
250+AED 13.282AED 66.41

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

M

Voltage Rating

500V ac

Body Material

Ceramic

Country of Origin

Taiwan, Province Of China