Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4A T Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 610-9800Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Country of Origin

China

Product details

50CT Series Fuses

Time-delay fuses with high breaking capacity, size 5 x 20 mm.
Ceramic body, nickel-plated brass ends.

Standards

UL, VDE, BSI, EN 60127/V and IEC 127-2/V

You may be interested in
SIBA 4A T Ceramic Cartridge Fuse, 5 x 20mm
AED 2.866Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 24.72

AED 2.472 Each (In a Pack of 10) (ex VAT)

AED 25.96

AED 2.596 Each (In a Pack of 10) (inc. VAT)

RS PRO 4A T Ceramic Cartridge Fuse, 5 x 20mm

AED 24.72

AED 2.472 Each (In a Pack of 10) (ex VAT)

AED 25.96

AED 2.596 Each (In a Pack of 10) (inc. VAT)

RS PRO 4A T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10AED 2.472AED 24.72
20 - 40AED 2.369AED 23.69
50+AED 2.214AED 22.14
You may be interested in
SIBA 4A T Ceramic Cartridge Fuse, 5 x 20mm
AED 2.866Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Country of Origin

China

Product details

50CT Series Fuses

Time-delay fuses with high breaking capacity, size 5 x 20 mm.
Ceramic body, nickel-plated brass ends.

Standards

UL, VDE, BSI, EN 60127/V and IEC 127-2/V

You may be interested in
SIBA 4A T Ceramic Cartridge Fuse, 5 x 20mm
AED 2.866Each (In a Pack of 10) (ex VAT)