Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4m Green Sling Round, 2t

RS Stock No.: 224-3265Brand: RS PRO
brand-logo
View all in Lifting Slings

Technical Document

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

2t

Safe Working Load Choke Hitch

1.6t

Safe Working Load (Choke Hitch)

1.6t

Length

4m

Colour

Green

Country of Origin

United Kingdom

You may be interested in
RS PRO 2m Green Lifting Sling Round, 2t
AED 240.12Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 4m Green Sling Round, 2t

P.O.A.

RS PRO 4m Green Sling Round, 2t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2m Green Lifting Sling Round, 2t
AED 240.12Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

2t

Safe Working Load Choke Hitch

1.6t

Safe Working Load (Choke Hitch)

1.6t

Length

4m

Colour

Green

Country of Origin

United Kingdom

You may be interested in
RS PRO 2m Green Lifting Sling Round, 2t
AED 240.12Each (ex VAT)