Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 4m, Polyurethane Recoil Hose, with BSPT 3/8 connector

RS Stock No.: 917-2472Brand: RS PRO
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

4m

Tube Outside Diameter

12mm

Connector

BSPT 3/8

Colour

Red

Tube Inside Diameter

8mm

Manufacturer Series

CPC

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Special Features

Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics

Number of Windings

19.5

Country of Origin

United Kingdom

Product details

RS PRO Polyurethane Recoil Hoses

RS PRO is proud to introduce a range of high-quality recoil hoses. These hoses are made from polyurethane, a durable and flexible synthetic material known for its resilience and resistance to abrasion, tearing, and chemicals. The recoil feature is particularly useful in applications where the hose needs to remain compact and tidy when not in use, as it automatically recoils back to its original length.

Why Would You Choose a Recoil Hose?

Our recoil hoses provide excellent flexibility, allowing the hose to bend and manoeuvre easily around obstacles without kinking or collapsing. They are lightweight, which reduces user fatigue during prolonged use. Overall, polyurethane recoil hoses offer a combination of flexibility, durability, and convenience, making them suitable for a wide range of applications in various industries.

Features and Benefits

  • Compact size

  • Automatically retracts

  • Easy storage and transportation convenient and space-saving

  • Resistance to abrasion

  • Kink resistant characteristics

  • BSPT 1/4", or 3 /8 connector

  • 10 bar max. operating pressure

  • Operating Temperature: -20 °C to +65 °C

  • Colour: Red, Blue, Yellow

Applications

  • Automotive

  • Workshops

  • Restoration

Stock information temporarily unavailable.

AED 314.56

AED 314.56 Each (ex VAT)

AED 330.29

AED 330.29 Each (inc. VAT)

RS PRO 4m, Polyurethane Recoil Hose, with BSPT 3/8 connector

AED 314.56

AED 314.56 Each (ex VAT)

AED 330.29

AED 330.29 Each (inc. VAT)

RS PRO 4m, Polyurethane Recoil Hose, with BSPT 3/8 connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

4m

Tube Outside Diameter

12mm

Connector

BSPT 3/8

Colour

Red

Tube Inside Diameter

8mm

Manufacturer Series

CPC

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Special Features

Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics

Number of Windings

19.5

Country of Origin

United Kingdom

Product details

RS PRO Polyurethane Recoil Hoses

RS PRO is proud to introduce a range of high-quality recoil hoses. These hoses are made from polyurethane, a durable and flexible synthetic material known for its resilience and resistance to abrasion, tearing, and chemicals. The recoil feature is particularly useful in applications where the hose needs to remain compact and tidy when not in use, as it automatically recoils back to its original length.

Why Would You Choose a Recoil Hose?

Our recoil hoses provide excellent flexibility, allowing the hose to bend and manoeuvre easily around obstacles without kinking or collapsing. They are lightweight, which reduces user fatigue during prolonged use. Overall, polyurethane recoil hoses offer a combination of flexibility, durability, and convenience, making them suitable for a wide range of applications in various industries.

Features and Benefits

  • Compact size

  • Automatically retracts

  • Easy storage and transportation convenient and space-saving

  • Resistance to abrasion

  • Kink resistant characteristics

  • BSPT 1/4", or 3 /8 connector

  • 10 bar max. operating pressure

  • Operating Temperature: -20 °C to +65 °C

  • Colour: Red, Blue, Yellow

Applications

  • Automotive

  • Workshops

  • Restoration