RS PRO 4m, PUR Coil Tubing with Connector, with R 3/8 connector

Technical Document
Specifications
Brand
RS ProMaximum Operating Length
4m
Tube Outside Diameter
12mm
Connector
R 3/8
Colour
Red
Tube Inside Diameter
8mm
Manufacturer Series
USB
Material
PUR
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Special Features
High Flexibility, Resistant to Abrasion Oils & Kinking
Country of Origin
Taiwan, Province Of China
Product details
Compact Polyurethane Self-Coil Air Hose
A range of high-quality compact Polyurethane coils with a male swivel fitting (PT) and spring on both ends. The resistance to kinking, and abrasion oils, and increasing the effective working temperature range over Nylon coils.
Features and Benefits
For use with air tools, instrumentation lines, robotics and many other industrial applications
High flexibility, resistant to abrasion oils and kinking
Compact size
500mm/100mm hose tail lengths
Operating temperature range -20°C to +75°C
Not for use in low positive pressure or vacuum systems. The swivel coupling requires a positive pressure of at least 2 bar (30 psi) to seal properly
AED 137.66
AED 137.66 Each (ex VAT)
AED 144.54
AED 144.54 Each (inc. VAT)
1
AED 137.66
AED 137.66 Each (ex VAT)
AED 144.54
AED 144.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 137.66 |
5 - 9 | AED 135.98 |
10+ | AED 133.93 |
Technical Document
Specifications
Brand
RS ProMaximum Operating Length
4m
Tube Outside Diameter
12mm
Connector
R 3/8
Colour
Red
Tube Inside Diameter
8mm
Manufacturer Series
USB
Material
PUR
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Special Features
High Flexibility, Resistant to Abrasion Oils & Kinking
Country of Origin
Taiwan, Province Of China
Product details
Compact Polyurethane Self-Coil Air Hose
A range of high-quality compact Polyurethane coils with a male swivel fitting (PT) and spring on both ends. The resistance to kinking, and abrasion oils, and increasing the effective working temperature range over Nylon coils.
Features and Benefits
For use with air tools, instrumentation lines, robotics and many other industrial applications
High flexibility, resistant to abrasion oils and kinking
Compact size
500mm/100mm hose tail lengths
Operating temperature range -20°C to +75°C
Not for use in low positive pressure or vacuum systems. The swivel coupling requires a positive pressure of at least 2 bar (30 psi) to seal properly