Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4MHz Crystal ±50ppm 2-Pin 3.2 (Dia.) x 10.5mm

RS Stock No.: 144-5019Brand: RS PRO
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

RS Pro

Standard Frequency

4MHz

Mounting Type

Through Hole

Load Capacitance

18

Pin Count

2

Height

10.5mm

Dimensions

3.2 (Dia.) x 10.5mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

200Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

RS Pro DA Miniature AT Cut Strip Crystals

From RS Pro, these miniature AT cut strip crystals are a small, compact solution. They feature excellent vibration and shock resistance characteristics. A 75 cm (maximum) drop test on to a hardwood surface displays shock resistance of ±5 ppm.

Features and Benefits:

Options of fundamental or third overtone modes of oscillation
Compact size
High frequency AT cut crystal performance

Stock information temporarily unavailable.

AED 36.05

AED 1.802 Each (In a Pack of 20) (ex VAT)

AED 37.85

AED 1.892 Each (In a Pack of 20) (inc. VAT)

RS PRO 4MHz Crystal ±50ppm 2-Pin 3.2 (Dia.) x 10.5mm

AED 36.05

AED 1.802 Each (In a Pack of 20) (ex VAT)

AED 37.85

AED 1.892 Each (In a Pack of 20) (inc. VAT)

RS PRO 4MHz Crystal ±50ppm 2-Pin 3.2 (Dia.) x 10.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 40AED 1.802AED 36.05
60 - 80AED 1.70AED 33.99
100 - 180AED 1.545AED 30.90
200+AED 1.39AED 27.81

Technical Document

Specifications

Brand

RS Pro

Standard Frequency

4MHz

Mounting Type

Through Hole

Load Capacitance

18

Pin Count

2

Height

10.5mm

Dimensions

3.2 (Dia.) x 10.5mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

200Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

RS Pro DA Miniature AT Cut Strip Crystals

From RS Pro, these miniature AT cut strip crystals are a small, compact solution. They feature excellent vibration and shock resistance characteristics. A 75 cm (maximum) drop test on to a hardwood surface displays shock resistance of ±5 ppm.

Features and Benefits:

Options of fundamental or third overtone modes of oscillation
Compact size
High frequency AT cut crystal performance