RS PRO 4mm Black Terminal Post, 30A, 2BA Thread

Technical Document
Specifications
Brand
RS ProColour
Black
Hole Diameter
4mm
Current Rating
30A
Thread Size
2BA
Insulated
Yes
Body Material
Glass Fibre Reinforced Nylon, PP
Maximum Panel Thickness
7mm
Height Above Panel
33mm
Country of Origin
United Kingdom
Product details
Terminal Post - Small
Brought to you under the trusted RS Pro brand, these castellated terminal posts are ideal for test and measurement applications.
Safety bungs are available to fit into the top part of the terminals. The bungs fit flush to stop any insertion of either a probe or a plug to the conductive socket. See stock no. 261-5064
Features and Benefits
• Accepts 4mm unshrouded plugs in the top or in the cross hole at the side
• Castellated tops to give additional torque when wires are clamped
• Terminal height above panel 27mm (closed); 33mm (open)
AED 70.35
AED 14.07 Each (In a Pack of 5) (ex VAT)
AED 73.87
AED 14.774 Each (In a Pack of 5) (inc. VAT)
5
AED 70.35
AED 14.07 Each (In a Pack of 5) (ex VAT)
AED 73.87
AED 14.774 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 14.07 | AED 70.35 |
50 - 120 | AED 12.60 | AED 63.00 |
125 - 245 | AED 11.445 | AED 57.22 |
250+ | AED 10.762 | AED 53.81 |
Technical Document
Specifications
Brand
RS ProColour
Black
Hole Diameter
4mm
Current Rating
30A
Thread Size
2BA
Insulated
Yes
Body Material
Glass Fibre Reinforced Nylon, PP
Maximum Panel Thickness
7mm
Height Above Panel
33mm
Country of Origin
United Kingdom
Product details
Terminal Post - Small
Brought to you under the trusted RS Pro brand, these castellated terminal posts are ideal for test and measurement applications.
Safety bungs are available to fit into the top part of the terminals. The bungs fit flush to stop any insertion of either a probe or a plug to the conductive socket. See stock no. 261-5064
Features and Benefits
• Accepts 4mm unshrouded plugs in the top or in the cross hole at the side
• Castellated tops to give additional torque when wires are clamped
• Terminal height above panel 27mm (closed); 33mm (open)