RS PRO 4mm Red Terminal Post, 30A, 2BA Thread
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProColour
Red
Hole Diameter
4mm
Current Rating
30A
Thread Size
2BA
Insulated
Yes
Body Material
Glass Fibre Reinforced Nylon, PP
Maximum Panel Thickness
7mm
Height Above Panel
33mm
Country of Origin
United Kingdom
Product details
Terminal Post - Small
Brought to you under the trusted RS Pro brand, these castellated terminal posts are ideal for test and measurement applications.
Safety bungs are available to fit into the top part of the terminals. The bungs fit flush to stop any insertion of either a probe or a plug to the conductive socket. See stock no. 261-5064
Features and Benefits
Accepts 4mm unshrouded plugs in the top or in the cross hole at the side
Castellated tops to give additional torque when wires are clamped
Terminal height above panel 27mm (closed); 33mm (open)
Stock information temporarily unavailable.
Please check again later.
AED 13.15
Each (In a Pack of 5) (ex VAT)
AED 13.808
Each (In a Pack of 5) (inc VAT)
5
AED 13.15
Each (In a Pack of 5) (ex VAT)
AED 13.808
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 13.15 | AED 65.75 |
50 - 120 | AED 11.80 | AED 59.00 |
125 - 245 | AED 10.70 | AED 53.50 |
250+ | AED 10.10 | AED 50.50 |
Technical Document
Specifications
Brand
RS ProColour
Red
Hole Diameter
4mm
Current Rating
30A
Thread Size
2BA
Insulated
Yes
Body Material
Glass Fibre Reinforced Nylon, PP
Maximum Panel Thickness
7mm
Height Above Panel
33mm
Country of Origin
United Kingdom
Product details
Terminal Post - Small
Brought to you under the trusted RS Pro brand, these castellated terminal posts are ideal for test and measurement applications.
Safety bungs are available to fit into the top part of the terminals. The bungs fit flush to stop any insertion of either a probe or a plug to the conductive socket. See stock no. 261-5064
Features and Benefits
Accepts 4mm unshrouded plugs in the top or in the cross hole at the side
Castellated tops to give additional torque when wires are clamped
Terminal height above panel 27mm (closed); 33mm (open)