Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 4mm², Single-Level, Screw Termination, Fused

RS Stock No.: 878-7597Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number of Levels

Single

American Wire Gauge

22 → 14AWG

Series

CTR 4

Termination Method

Screw

Cable CSA

4mm²

Fused

Yes

Voltage Rating

400 V

Current Rating

15A

Country of Origin

Taiwan, Province Of China

Product details

Screw Disconnect Terminal Blocks

Disconnect screw terminals
High current carrying capacity up to 15A
Space saving design
Suitable for a broad range of wire types
Wires can be connected without any special preparation
Excellent vibration proof protection against screw loosening
Stable with low contact resistance
Easy mounting and dismounting from the DIN rail

You may be interested in
Stock information temporarily unavailable.

AED 29.61

AED 5.922 Each (In a Pack of 5) (ex VAT)

AED 31.09

AED 6.218 Each (In a Pack of 5) (inc. VAT)

RS PRO, 4mm², Single-Level, Screw Termination, Fused

AED 29.61

AED 5.922 Each (In a Pack of 5) (ex VAT)

AED 31.09

AED 6.218 Each (In a Pack of 5) (inc. VAT)

RS PRO, 4mm², Single-Level, Screw Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Levels

Single

American Wire Gauge

22 → 14AWG

Series

CTR 4

Termination Method

Screw

Cable CSA

4mm²

Fused

Yes

Voltage Rating

400 V

Current Rating

15A

Country of Origin

Taiwan, Province Of China

Product details

Screw Disconnect Terminal Blocks

Disconnect screw terminals
High current carrying capacity up to 15A
Space saving design
Suitable for a broad range of wire types
Wires can be connected without any special preparation
Excellent vibration proof protection against screw loosening
Stable with low contact resistance
Easy mounting and dismounting from the DIN rail

You may be interested in