Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4mm Yellow Terminal Post, 60V dc, 15A, 4BA Thread

RS Stock No.: 266-4934Brand: RS PRO
brand-logo
View all in Terminal Posts

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Hole Diameter

4mm

Current Rating

15A

Thread Size

4BA

Voltage Rating

60V dc

Body Material

PP

Maximum Panel Thickness

7mm

Height Above Panel

30mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 65.50

AED 13.10 Each (In a Pack of 5) (ex VAT)

AED 68.78

AED 13.755 Each (In a Pack of 5) (inc. VAT)

RS PRO 4mm Yellow Terminal Post, 60V dc, 15A, 4BA Thread

AED 65.50

AED 13.10 Each (In a Pack of 5) (ex VAT)

AED 68.78

AED 13.755 Each (In a Pack of 5) (inc. VAT)

RS PRO 4mm Yellow Terminal Post, 60V dc, 15A, 4BA Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 40AED 13.10AED 65.50
45+AED 12.15AED 60.75

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Hole Diameter

4mm

Current Rating

15A

Thread Size

4BA

Voltage Rating

60V dc

Body Material

PP

Maximum Panel Thickness

7mm

Height Above Panel

30mm

Country of Origin

United Kingdom