RS PRO, 4P 2 Position Changeover Cam Switch, 690 V, 20A
RS Stock No.: 208-3918Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPole and Throw Configuration
4P
Cam Switch Type
Changeover Cam Switch
Electrical Phase
3
Maximum Current
20A
Maximum Voltage
690 V
Number of Positions
2
Length
48mm
Width
48mm
Dimensions
48 x 48mm
Country of Origin
Hrvatska
Stock information temporarily unavailable.
AED 198.87
AED 198.87 Each (ex VAT)
AED 208.81
AED 208.81 Each (inc. VAT)
RS PRO, 4P 2 Position Changeover Cam Switch, 690 V, 20A
1
AED 198.87
AED 198.87 Each (ex VAT)
AED 208.81
AED 208.81 Each (inc. VAT)
RS PRO, 4P 2 Position Changeover Cam Switch, 690 V, 20A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPole and Throw Configuration
4P
Cam Switch Type
Changeover Cam Switch
Electrical Phase
3
Maximum Current
20A
Maximum Voltage
690 V
Number of Positions
2
Length
48mm
Width
48mm
Dimensions
48 x 48mm
Country of Origin
Hrvatska