Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4P Pole DIN Rail Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 466-249Brand: RS PRODistrelec Article No.: 30391017
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

RS Pro

Number of Poles

4P

Maximum Current

20A

Mounting Type

DIN Rail

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Switch Rating

5kA

Length

125mm

Width

100mm

Depth

70mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire Lead

Distrelec Product Id

30391017

Country of Origin

India

Product details

RS PRO Boxed Isolators

Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.

Features and Benefits

• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V

Applications

• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

EN60947

Stock information temporarily unavailable.

AED 122.06

AED 122.06 Each (ex VAT)

AED 128.16

AED 128.16 Each (inc. VAT)

RS PRO 4P Pole DIN Rail Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65

AED 122.06

AED 122.06 Each (ex VAT)

AED 128.16

AED 128.16 Each (inc. VAT)

RS PRO 4P Pole DIN Rail Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 122.06
5 - 9AED 120.30
10+AED 117.68

Technical Document

Specifications

Brand

RS Pro

Number of Poles

4P

Maximum Current

20A

Mounting Type

DIN Rail

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Switch Rating

5kA

Length

125mm

Width

100mm

Depth

70mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire Lead

Distrelec Product Id

30391017

Country of Origin

India

Product details

RS PRO Boxed Isolators

Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.

Features and Benefits

• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V

Applications

• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

EN60947