Technical Document
Specifications
Brand
RS ProRack Units
4U
External Depth
335mm
External Height
177 mm
External Width
482.6 mm
External Dimensions
482.6 x 177 x 335mm
Ventilated
Yes
Colour
Black
External Case Material
Steel
Series
PF-19
Distrelec Product Id
30419554
Country of Origin
Thailand
AED 757.46
AED 757.46 Each (ex VAT)
AED 795.33
AED 795.33 Each (inc. VAT)
1
AED 757.46
AED 757.46 Each (ex VAT)
AED 795.33
AED 795.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRack Units
4U
External Depth
335mm
External Height
177 mm
External Width
482.6 mm
External Dimensions
482.6 x 177 x 335mm
Ventilated
Yes
Colour
Black
External Case Material
Steel
Series
PF-19
Distrelec Product Id
30419554
Country of Origin
Thailand