RS PRO 4Ω 1.5W Miniature Speaker, 100mm Lead Length, 30 x 11 x 3mm
RS Stock No.: 102-776Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoil Resistance
4Ω
Sound Level
95dB
Rated Power
1.5W
Cone Material
PEEK
Lead Length
100mm
Dimensions
30 x 11 x 3mm
Height
3mm
Country of Origin
China
Stock information temporarily unavailable.
AED 22.26
AED 22.26 Each (ex VAT)
AED 23.37
AED 23.37 Each (inc. VAT)
RS PRO 4Ω 1.5W Miniature Speaker, 100mm Lead Length, 30 x 11 x 3mm
1
AED 22.26
AED 22.26 Each (ex VAT)
AED 23.37
AED 23.37 Each (inc. VAT)
RS PRO 4Ω 1.5W Miniature Speaker, 100mm Lead Length, 30 x 11 x 3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 22.26 |
10 - 99 | AED 20.06 |
100 - 499 | AED 18.48 |
500+ | AED 17.17 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
4Ω
Sound Level
95dB
Rated Power
1.5W
Cone Material
PEEK
Lead Length
100mm
Dimensions
30 x 11 x 3mm
Height
3mm
Country of Origin
China