RS PRO 4Ω 3W Miniature Speaker 40mm Dia. , 40 x 21mm

RS Stock No.: 102-760Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

85dB

Rated Power

3W

Cone Material

PET

Dimensions

40 x 21mm

Diameter

40mm

Height

21mm

Country of Origin

China

Stock information temporarily unavailable.

AED 40.16

AED 40.16 Each (ex VAT)

AED 42.17

AED 42.17 Each (inc. VAT)

RS PRO 4Ω 3W Miniature Speaker 40mm Dia. , 40 x 21mm

AED 40.16

AED 40.16 Each (ex VAT)

AED 42.17

AED 42.17 Each (inc. VAT)

RS PRO 4Ω 3W Miniature Speaker 40mm Dia. , 40 x 21mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 40.16
10 - 99AED 36.17
100 - 499AED 33.39
500+AED 31.24

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

85dB

Rated Power

3W

Cone Material

PET

Dimensions

40 x 21mm

Diameter

40mm

Height

21mm

Country of Origin

China