RS PRO 5 bar Undersink, Water Filter Kit

RS Stock No.: 738-2731Brand: RS PRO
brand-logo
View all in Water Filter Systems

Technical Document

Specifications

Brand

RS Pro

Maximum Working Pressure

5 bar

Type

Undersink

For Use With

CalFresh

Internal Diameter

2.5in

Length

10in

Country of Origin

United Kingdom

Product details

RS PRO Drinking Water Filter Kit

An under sink drinking water filter kit featuring a separate drinking tap and a fine carbon grade small mesh cartridge structure delivering a high level of Chloride reduction and the effective filtration of sediment, dirt, organic material, bacteria, cysts and heavy metals.
Specifically designed to improve poor water taste and smell and reduce Chloride and recommended for soft and hard water areas to deliver clean, fresh water at the touch of a button.
Water from the mains is connected to the inlet port and then directed through the filter cartridge before flowing through the outlet port to the touch tap.

Features and Benefits

  • Drinking water filtration kit

  • 5 bar pressure

  • Maximum flow rate of 10L a minute

  • 10 in in length

  • Suitable for soft and hard water areas

  • Removes organic matter, Chloride and heavy metals

  • Improves the taste and smell of water areas

  • Easy to install

Kit Contents

Self piercing saddle valve
Flexible pipe 1 metre (approx. length)
Filter housing (Std 10”)
Fixing bracket with screws for wall mounting
Touch tap
Touch tap washers, 2 x rubber, 2 x chrome and 1 x shake proof washer
Speedfit fittings for self cutting tap
Connectors x 2 inlet and outlet
Disposable cartridge

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

You may be interested in
Liff 5 bar, Water Filter Kit
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 799.42

AED 799.42 Each (ex VAT)

AED 839.39

AED 839.39 Each (inc. VAT)

RS PRO 5 bar Undersink, Water Filter Kit

AED 799.42

AED 799.42 Each (ex VAT)

AED 839.39

AED 839.39 Each (inc. VAT)

RS PRO 5 bar Undersink, Water Filter Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 799.42
5 - 9AED 782.14
10 - 24AED 777.74
25+AED 773.54
You may be interested in
Liff 5 bar, Water Filter Kit
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Maximum Working Pressure

5 bar

Type

Undersink

For Use With

CalFresh

Internal Diameter

2.5in

Length

10in

Country of Origin

United Kingdom

Product details

RS PRO Drinking Water Filter Kit

An under sink drinking water filter kit featuring a separate drinking tap and a fine carbon grade small mesh cartridge structure delivering a high level of Chloride reduction and the effective filtration of sediment, dirt, organic material, bacteria, cysts and heavy metals.
Specifically designed to improve poor water taste and smell and reduce Chloride and recommended for soft and hard water areas to deliver clean, fresh water at the touch of a button.
Water from the mains is connected to the inlet port and then directed through the filter cartridge before flowing through the outlet port to the touch tap.

Features and Benefits

  • Drinking water filtration kit

  • 5 bar pressure

  • Maximum flow rate of 10L a minute

  • 10 in in length

  • Suitable for soft and hard water areas

  • Removes organic matter, Chloride and heavy metals

  • Improves the taste and smell of water areas

  • Easy to install

Kit Contents

Self piercing saddle valve
Flexible pipe 1 metre (approx. length)
Filter housing (Std 10”)
Fixing bracket with screws for wall mounting
Touch tap
Touch tap washers, 2 x rubber, 2 x chrome and 1 x shake proof washer
Speedfit fittings for self cutting tap
Connectors x 2 inlet and outlet
Disposable cartridge

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

You may be interested in
Liff 5 bar, Water Filter Kit
P.O.A.Each (ex VAT)