RS PRO 5 Cell Transparent PP Compartment Box, 40mm x 181mm x 125mm
RS Stock No.: 435-0214Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Compartments
5
Height
40mm
Width
181mm
Depth
125mm
Adjustable Compartments
No
Transparent Lid
Yes
Material
PP
Colour
Transparent
Foam
No
Country of Origin
Italy
Stock information temporarily unavailable.
AED 30.85
AED 30.85 Each (ex VAT)
AED 32.39
AED 32.39 Each (inc. VAT)
RS PRO 5 Cell Transparent PP Compartment Box, 40mm x 181mm x 125mm
1
AED 30.85
AED 30.85 Each (ex VAT)
AED 32.39
AED 32.39 Each (inc. VAT)
RS PRO 5 Cell Transparent PP Compartment Box, 40mm x 181mm x 125mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Compartments
5
Height
40mm
Width
181mm
Depth
125mm
Adjustable Compartments
No
Transparent Lid
Yes
Material
PP
Colour
Transparent
Foam
No
Country of Origin
Italy