Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5-Piece, 25mm Max, 20mm Min

RS Stock No.: 512-2414Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Set Type

Milled Flute Masonry Drill Set

Number of Pieces

5

Minimum Size

20mm

Maximum Size

25mm

Set Contents

20 to 25 mm Masonry Drills

Product details

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.

Stock information temporarily unavailable.

P.O.A.

RS PRO 5-Piece, 25mm Max, 20mm Min

P.O.A.

RS PRO 5-Piece, 25mm Max, 20mm Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Set Type

Milled Flute Masonry Drill Set

Number of Pieces

5

Minimum Size

20mm

Maximum Size

25mm

Set Contents

20 to 25 mm Masonry Drills

Product details

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.