RS PRO 5-Piece Glass Drill Bit Set, 8mm Max, 4mm Min, Carbide Tipped Bits
RS Stock No.: 511-9682Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrill Bit Type
Glass Drill Bit
Material
Carbide Tipped
Number of Pieces
5
Minimum Size
4mm
Maximum Size
8mm
Set Contents
Glass Drill Bits
Country of Origin
China
You may be interested in
Armeg Pilot Drill BitBrand: Armeg
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.
AED 138.81
AED 138.81 1 Set (ex VAT)
AED 145.75
AED 145.75 1 Set (inc. VAT)
RS PRO 5-Piece Glass Drill Bit Set, 8mm Max, 4mm Min, Carbide Tipped Bits
1
AED 138.81
AED 138.81 1 Set (ex VAT)
AED 145.75
AED 145.75 1 Set (inc. VAT)
RS PRO 5-Piece Glass Drill Bit Set, 8mm Max, 4mm Min, Carbide Tipped Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Armeg Pilot Drill BitBrand: Armeg
P.O.A.1 Set (ex VAT)
Technical Document
Specifications
Brand
RS ProDrill Bit Type
Glass Drill Bit
Material
Carbide Tipped
Number of Pieces
5
Minimum Size
4mm
Maximum Size
8mm
Set Contents
Glass Drill Bits
Country of Origin
China
You may be interested in
Armeg Pilot Drill BitBrand: Armeg
P.O.A.1 Set (ex VAT)