Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5 piece L Shape Metric Hex Key Set, 4mm

RS Stock No.: 609-540Brand: RS PRODistrelec Article No.: 30404335
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

4mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Product details

Individual Sizes - Short arm

L-shaped, short arm

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 4mm
AED 19.111 Pack of 5 (ex VAT)
RS PRO L Shape Metric, 5/32in
AED 17.321 Pack of 5 (ex VAT)
RS PRO L Shape Imperial, 5/32in
AED 5.46Each (In a Pack of 5) (ex VAT)
Wera L Shape Metric, 4mm
AED 3.83Each (ex VAT)
Stock information temporarily unavailable.

AED 11.80

AED 11.80 1 Pack of 5 (ex VAT)

AED 12.39

AED 12.39 1 Pack of 5 (inc. VAT)

RS PRO 5 piece L Shape Metric Hex Key Set, 4mm

AED 11.80

AED 11.80 1 Pack of 5 (ex VAT)

AED 12.39

AED 12.39 1 Pack of 5 (inc. VAT)

RS PRO 5 piece L Shape Metric Hex Key Set, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 4mm
AED 19.111 Pack of 5 (ex VAT)
RS PRO L Shape Metric, 5/32in
AED 17.321 Pack of 5 (ex VAT)
RS PRO L Shape Imperial, 5/32in
AED 5.46Each (In a Pack of 5) (ex VAT)
Wera L Shape Metric, 4mm
AED 3.83Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

4mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Product details

Individual Sizes - Short arm

L-shaped, short arm

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 4mm
AED 19.111 Pack of 5 (ex VAT)
RS PRO L Shape Metric, 5/32in
AED 17.321 Pack of 5 (ex VAT)
RS PRO L Shape Imperial, 5/32in
AED 5.46Each (In a Pack of 5) (ex VAT)
Wera L Shape Metric, 4mm
AED 3.83Each (ex VAT)