RS PRO 5-Piece Spanner Set, 8 x 9 → 16 x 17 mm, Chrome Molybdenum Steel

Technical Document
Specifications
Brand
RS ProSet Type
Open Ended Spanner Set
Sizes in Set
8 x 9 → 16 x 17 mm
Number of Pieces
5
Material
Chrome Molybdenum Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Taiwan, Province Of China
AED 299.41
AED 299.41 Each (ex VAT)
AED 314.38
AED 314.38 Each (inc. VAT)
1
AED 299.41
AED 299.41 Each (ex VAT)
AED 314.38
AED 314.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
Open Ended Spanner Set
Sizes in Set
8 x 9 → 16 x 17 mm
Number of Pieces
5
Material
Chrome Molybdenum Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Taiwan, Province Of China