Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5 Pole Din, 4A, Female, Cable Mount

RS Stock No.: 476-233Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Current Rating

4A

Shielded/Unshielded

Shielded

Contact Plating

Silver

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 5 Pole Din, 4A, Female, Cable Mount

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 5 Pole Din, 4A, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Current Rating

4A

Shielded/Unshielded

Shielded

Contact Plating

Silver

You may be interested in