RS PRO 5 Pole Din Socket, DIN 41524, 4A, 60 V ac, Female, Cable Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Housing Material
Nickel Plated Zinc
Contact Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Country of Origin
Taiwan, Province Of China
Product details
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection
AED 1,685.25
AED 33.705 Each (In a Box of 50) (ex VAT)
AED 1,769.51
AED 35.39 Each (In a Box of 50) (inc. VAT)
50
AED 1,685.25
AED 33.705 Each (In a Box of 50) (ex VAT)
AED 1,769.51
AED 35.39 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Housing Material
Nickel Plated Zinc
Contact Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Country of Origin
Taiwan, Province Of China
Product details
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection