RS PRO 50 piece L Shape Imperial Hex Key Set, 6mm

RS Stock No.: 265-8382Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

50

Hex Key Size

6mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Extra Long

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 359.62

AED 7.192 Each (In a Pack of 50) (ex VAT)

AED 377.60

AED 7.552 Each (In a Pack of 50) (inc. VAT)

RS PRO 50 piece L Shape Imperial Hex Key Set, 6mm

AED 359.62

AED 7.192 Each (In a Pack of 50) (ex VAT)

AED 377.60

AED 7.552 Each (In a Pack of 50) (inc. VAT)

RS PRO 50 piece L Shape Imperial Hex Key Set, 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

50

Hex Key Size

6mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Extra Long

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China