RS PRO 50 piece L Shape Metric Hex Key Set, 1.27mm

Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
50
Hex Key Size
1.27mm
Shape
L
Short or Long Arm
Short
Finish
Nickel Plated
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
AED 46.35
AED 0.927 Each (In a Pack of 50) (ex VAT)
AED 48.67
AED 0.973 Each (In a Pack of 50) (inc. VAT)
50
AED 46.35
AED 0.927 Each (In a Pack of 50) (ex VAT)
AED 48.67
AED 0.973 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
50
Hex Key Size
1.27mm
Shape
L
Short or Long Arm
Short
Finish
Nickel Plated
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China