RS PRO 50-Way IDC Connector Plug for Cable Mount, 2-Row

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
50
Number Of Rows
2
Gender
Male
Pitch
2.16mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
IDC Cable Plugs/Sockets
Centronics style connectors designed for terminating 'Speedbloc' ribbon cable
For production tooling see stock no. 426-3160 and range
AED 19.95
AED 19.95 Each (ex VAT)
AED 20.95
AED 20.95 Each (inc. VAT)
1
AED 19.95
AED 19.95 Each (ex VAT)
AED 20.95
AED 20.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 19.95 |
15 - 49 | AED 17.54 |
50 - 99 | AED 15.64 |
100+ | AED 14.75 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
50
Number Of Rows
2
Gender
Male
Pitch
2.16mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
IDC Cable Plugs/Sockets
Centronics style connectors designed for terminating 'Speedbloc' ribbon cable
For production tooling see stock no. 426-3160 and range