RS PRO 50 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 528-3698Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

50

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

5A

Housing Material

Steel

Voltage Rating

250V

Length

66.9mm

Width

4.1mm

Depth

15.35mm

Dimensions

66.9 x 4.1 x 15.35mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series Number

528

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

90 deg PCB Plug & Socket

Connectors with machined contacts
With dimpled plug shels for reliable grounding

You may be interested in
Cinch 15 Way Right Angle PCB D-sub Connector Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
50 way r/a PCB mount D plug,5A 500Vac
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 412.65

AED 82.53 Each (In a Pack of 5) (ex VAT)

AED 433.28

AED 86.656 Each (In a Pack of 5) (inc. VAT)

RS PRO 50 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch

AED 412.65

AED 82.53 Each (In a Pack of 5) (ex VAT)

AED 433.28

AED 86.656 Each (In a Pack of 5) (inc. VAT)

RS PRO 50 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120AED 82.53AED 412.65
125 - 370AED 74.235AED 371.18
375 - 995AED 65.94AED 329.70
1000+AED 57.75AED 288.75
You may be interested in
Cinch 15 Way Right Angle PCB D-sub Connector Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
50 way r/a PCB mount D plug,5A 500Vac
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

50

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

5A

Housing Material

Steel

Voltage Rating

250V

Length

66.9mm

Width

4.1mm

Depth

15.35mm

Dimensions

66.9 x 4.1 x 15.35mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series Number

528

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

90 deg PCB Plug & Socket

Connectors with machined contacts
With dimpled plug shels for reliable grounding

You may be interested in
Cinch 15 Way Right Angle PCB D-sub Connector Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
50 way r/a PCB mount D plug,5A 500Vac
P.O.A.Each (In a Pack of 5) (ex VAT)