RS PRO 500 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
RS Stock No.: 796-0081Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWattage
500 W
Lamp Base
R7S
Voltage Rating
230 V
Length
118 mm
Diameter
19mm
Lamp Finish
Red
Life Hours
8000h
Country of Origin
China
Stock information temporarily unavailable.
AED 68.41
AED 68.41 Each (ex VAT)
AED 71.83
AED 71.83 Each (inc. VAT)
RS PRO 500 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
1
AED 68.41
AED 68.41 Each (ex VAT)
AED 71.83
AED 71.83 Each (inc. VAT)
RS PRO 500 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWattage
500 W
Lamp Base
R7S
Voltage Rating
230 V
Length
118 mm
Diameter
19mm
Lamp Finish
Red
Life Hours
8000h
Country of Origin
China