RS PRO, 500m Cat7, Grey, S/FTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 211-5763Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

23 AWG

Capacitance

56pF/m

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

Round

Standards Met

RoHS Compliant

Voltage Rating

300 V

Country of Origin

China

Stock information temporarily unavailable.

AED 4,038.93

AED 4,038.93 1 Reel of 500 Metres (ex VAT)

AED 4,240.88

AED 4,240.88 1 Reel of 500 Metres (inc. VAT)

RS PRO, 500m Cat7, Grey, S/FTP Shielded, Unterminated LSZH Sheath

AED 4,038.93

AED 4,038.93 1 Reel of 500 Metres (ex VAT)

AED 4,240.88

AED 4,240.88 1 Reel of 500 Metres (inc. VAT)

RS PRO, 500m Cat7, Grey, S/FTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

23 AWG

Capacitance

56pF/m

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

Round

Standards Met

RoHS Compliant

Voltage Rating

300 V

Country of Origin

China