RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 563-633Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Overall Dimensions

5 x 20mm

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 1.213Each (In a Pack of 10) (ex VAT)
Littelfuse 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 5.733Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 15.70

AED 15.70 1 Pack of 10 (ex VAT)

AED 16.48

AED 16.48 1 Pack of 10 (inc. VAT)

RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm

AED 15.70

AED 15.70 1 Pack of 10 (ex VAT)

AED 16.48

AED 16.48 1 Pack of 10 (inc. VAT)

RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 15.70
10 - 19AED 14.96
20 - 49AED 13.91
50+AED 13.44
You may be interested in
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 1.213Each (In a Pack of 10) (ex VAT)
Littelfuse 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 5.733Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Overall Dimensions

5 x 20mm

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 1.213Each (In a Pack of 10) (ex VAT)
Littelfuse 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 5.733Each (In a Pack of 10) (ex VAT)