RS PRO 500VA 1 Output Chassis Mounting Transformer, 230V ac, IEC 61558-2-4

RS Stock No.: 504-228Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

230V ac

Power Rating

500VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

1.9/4.2Ω

Efficiency

93%

Length

120mm

Width

143mm

Depth

130mm

Dimensions

120 x 143 x 130mm

Fixing Hole Diameter

6.5mm

Weight

7.5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Laminated

Stock information temporarily unavailable.

AED 1,296.64

AED 1,296.64 Each (ex VAT)

AED 1,361.47

AED 1,361.47 Each (inc. VAT)

RS PRO 500VA 1 Output Chassis Mounting Transformer, 230V ac, IEC 61558-2-4

AED 1,296.64

AED 1,296.64 Each (ex VAT)

AED 1,361.47

AED 1,361.47 Each (inc. VAT)

RS PRO 500VA 1 Output Chassis Mounting Transformer, 230V ac, IEC 61558-2-4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 1,296.64
25+AED 1,138.83

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

230V ac

Power Rating

500VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

1.9/4.2Ω

Efficiency

93%

Length

120mm

Width

143mm

Depth

130mm

Dimensions

120 x 143 x 130mm

Fixing Hole Diameter

6.5mm

Weight

7.5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Laminated