RS PRO 500W PC Power Supply, 200 → 240V ac Input, 12V Output

Technical Document
Specifications
Brand
RS ProInput Voltage
200 → 240V ac
Output Voltage
12V
Power Rating
500W
Output Current
41A
Number of Outputs
5
Mounting Type
Encapsulated
Efficiency
85%
Load Regulation
±5%
Line Regulation
±5%
Standards Met
CE, ErP 2013 Compliant, RoHS, TUV
Series
ACP
Country of Origin
China
Product details
ATX Power Supply 500W
Ultra Silent 500W integrator power supply, with a 12 cm silent black fan. This computer power supply has 6 SATA connectors, support for a number of hard drives. The power supply is eco-friendly, with RoHS and Erp 2013 directives and features high efficiency of up to 85%, high power density and active PFC circuit.
500W ATX PSU with 12cm Black Fan
ATX12V ver. 2.31, compliant with AX12V ver. 2.3
High efficiency up to 85%
Single 12V Rail for high compatibility and extreme high current output
Main cable length up to 550mm, great for high end tower chassis installation
One PCIe 6 + 2 pin connector for mid-range graphic cards
6 SATA connectors
12cm silent black fan with smart thermal fan speed control circuit
Approvals
CE, TUV
AED 276.40
AED 276.40 Each (ex VAT)
AED 290.22
AED 290.22 Each (inc. VAT)
1
AED 276.40
AED 276.40 Each (ex VAT)
AED 290.22
AED 290.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 276.40 |
5 - 9 | AED 273.21 |
10 - 24 | AED 269.76 |
25+ | AED 266.10 |
Technical Document
Specifications
Brand
RS ProInput Voltage
200 → 240V ac
Output Voltage
12V
Power Rating
500W
Output Current
41A
Number of Outputs
5
Mounting Type
Encapsulated
Efficiency
85%
Load Regulation
±5%
Line Regulation
±5%
Standards Met
CE, ErP 2013 Compliant, RoHS, TUV
Series
ACP
Country of Origin
China
Product details
ATX Power Supply 500W
Ultra Silent 500W integrator power supply, with a 12 cm silent black fan. This computer power supply has 6 SATA connectors, support for a number of hard drives. The power supply is eco-friendly, with RoHS and Erp 2013 directives and features high efficiency of up to 85%, high power density and active PFC circuit.
500W ATX PSU with 12cm Black Fan
ATX12V ver. 2.31, compliant with AX12V ver. 2.3
High efficiency up to 85%
Single 12V Rail for high compatibility and extreme high current output
Main cable length up to 550mm, great for high end tower chassis installation
One PCIe 6 + 2 pin connector for mid-range graphic cards
6 SATA connectors
12cm silent black fan with smart thermal fan speed control circuit
Approvals
CE, TUV