Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 50.4W Plug In Power Supply 15V dc Output, 3.36A Output

RS Stock No.: 144-0960Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

Australia, European Plug, UK, US

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3.36A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

50.4W

Regulated/Unregulated

Regulated

Cable Length

1.2m

Efficiency

88%

MTBF

50000h

Standards Met

AS/NZS 60950.1, CCC, CSA C22.2 No. 60950-1, EN 60950-1, IEC 60950-1, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, PSE, TUV, UL 60950-1

Length

52mm

Width

84.5mm

Depth

36mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Type

Switched Mode Power Supply

Series

DYS650

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 113.71

AED 113.71 Each (ex VAT)

AED 119.40

AED 119.40 Each (inc. VAT)

RS PRO 50.4W Plug In Power Supply 15V dc Output, 3.36A Output

AED 113.71

AED 113.71 Each (ex VAT)

AED 119.40

AED 119.40 Each (inc. VAT)

RS PRO 50.4W Plug In Power Supply 15V dc Output, 3.36A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 113.71
5 - 9AED 110.06
10 - 24AED 106.35
25+AED 102.43
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

Australia, European Plug, UK, US

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3.36A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

50.4W

Regulated/Unregulated

Regulated

Cable Length

1.2m

Efficiency

88%

MTBF

50000h

Standards Met

AS/NZS 60950.1, CCC, CSA C22.2 No. 60950-1, EN 60950-1, IEC 60950-1, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, PSE, TUV, UL 60950-1

Length

52mm

Width

84.5mm

Depth

36mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Type

Switched Mode Power Supply

Series

DYS650

Country of Origin

China

You may be interested in