Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 5.08mm Pitch, 10 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination

RS Stock No.: 262-4308Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

10

Pitch

5.08mm

Number Of Rows

1

Mounting Type

PCB

Termination Method

Cage Clamp

Current Rating

12A

Colour

Green

Country of Origin

Italy

Stock information temporarily unavailable.

AED 85.68

AED 85.68 1 Box of 5 (ex VAT)

AED 89.96

AED 89.96 1 Box of 5 (inc. VAT)

RS PRO, 5.08mm Pitch, 10 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination

AED 85.68

AED 85.68 1 Box of 5 (ex VAT)

AED 89.96

AED 89.96 1 Box of 5 (inc. VAT)

RS PRO, 5.08mm Pitch, 10 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

10

Pitch

5.08mm

Number Of Rows

1

Mounting Type

PCB

Termination Method

Cage Clamp

Current Rating

12A

Colour

Green

Country of Origin

Italy