RS PRO, 5.08mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

RS Stock No.: 144-4092Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 997.50

AED 0.998 Each (In a Box of 1000) (ex VAT)

AED 1,047.38

AED 1.048 Each (In a Box of 1000) (inc. VAT)

RS PRO, 5.08mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

AED 997.50

AED 0.998 Each (In a Box of 1000) (ex VAT)

AED 1,047.38

AED 1.048 Each (In a Box of 1000) (inc. VAT)

RS PRO, 5.08mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Box
1000 - 1000AED 0.998AED 997.50
2000 - 4000AED 0.892AED 892.50
5000+AED 0.84AED 840.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more