RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)
RS Stock No.: 237-8428Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Free Hanging (In Line)
Stock information temporarily unavailable.
AED 13.44
AED 13.44 Each (ex VAT)
AED 14.11
AED 14.11 Each (inc. VAT)
RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)
1
AED 13.44
AED 13.44 Each (ex VAT)
AED 14.11
AED 14.11 Each (inc. VAT)
RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 13.44 |
25 - 49 | AED 12.92 |
50+ | AED 11.97 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Free Hanging (In Line)