Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole

RS Stock No.: 237-8519Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Stock information temporarily unavailable.

AED 721.00

AED 1.802 Each (In a Box of 400) (ex VAT)

AED 757.05

AED 1.892 Each (In a Box of 400) (inc. VAT)

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole

AED 721.00

AED 1.802 Each (In a Box of 400) (ex VAT)

AED 757.05

AED 1.892 Each (In a Box of 400) (inc. VAT)

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole